Bourns 100kΩ Rotary Potentiometer 1-Gang Panel Mount, 53RAA-R25-A20L

RS Stock No.:
5225096
Mfr. Prt No.:
53RAA-R25-A20L
Brand:
Bourns

Technical Reference


Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 5225096
Product description Bourns 100kΩ Rotary Potentiometer 1-Gang Panel Mount, 53RAA-R25-A20L
Manufacturer / Brand Bourns
Manufacturer part number 53RAA-R25-A20L
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
RS stock number 5225096
Product description Bourns 100kΩ Rotary Potentiometer 1-Gang Panel Mount, 53RAA-R25-A20L
Manufacturer / Brand Bourns
Manufacturer part number 53RAA-R25-A20L

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Jan 11, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

12.5mm 53 Series

Potentiometers with metal bush and shaft
Panel mountable, with solder lugs
Available in single linear, double linear and logarithmic versions
Tolerance ±10%
Power rating 1W per track

LF166388-10

Specifications

Attribute Value
Brand Bourns
Element Material Cermet
Maximum Resistance 100 kΩ
Electrical Taper Linear
Shaft Length 25 mm
Actuator Type Slotted Shaft
Mounting Type Panel Mount
Number of Turns 1
Tolerance ±10 %
Power Rating 1 W
Series 53
Termination Style Solder Lug
Shaft Diameter 6 mm
Number of Gangs 1
Potentiometer Type Rotary
Checking stock...
IDR
166,040.87
Out of stock
Price Bag
Unit(s)Per Unit(IDR)
1166,040.87
*price per unit indicative
"Bourns 100kΩ Rotary Potentiometer 1-Gang Panel Mount, 53RAA-R25-A20L" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda