Bourns 10kΩ Slide Slide Potentiometer 1-Gang Through Hole, PTA4544-2015DPA103

RS Stock No.:
7377782
Mfr. Prt No.:
PTA4544-2015DPA103
Brand:
Bourns

Technical Reference


Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 7377782
Product description Bourns 10kΩ Slide Slide Potentiometer 1-Gang Through Hole, PTA4544-2015DPA103
Manufacturer / Brand Bourns
Manufacturer part number PTA4544-2015DPA103
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
RS stock number 7377782
Product description Bourns 10kΩ Slide Slide Potentiometer 1-Gang Through Hole, PTA4544-2015DPA103
Manufacturer / Brand Bourns
Manufacturer part number PTA4544-2015DPA103

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 22, 2024

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details

PTA Series - Low Profile Slide Potentiometer

PTA Series low profile slide potentiometers with a metal housing and a long life carbon element. The PTA series slide potentiometers are available in three lengths of travel and single or dual gang options. Applications for the PTA series include audio/TV sets, car radio, amplifiers/mixers/drum machines/synthesisers, PCs/monitors and appliances

20, 45 or 60 mm travel options


Specifications

Attribute Value
Brand Bourns
Number of Gangs 1
Maximum Resistance 10 kΩ
Potentiometer Type Slide
Tolerance ±20 %
Power Rating 0.125 W
Termination Style PC Pin
Element Material Carbon
Electrical Taper Audio
Shaft Length 15 mm
Actuator Type Lever
Series PTA
Mounting Type Through Hole
Travel Length 45 mm
Checking stock...
IDR
24,124.70
Out of stock
Price Box
Unit(s)Per Unit(IDR)
124,124.70
*price per unit indicative
"Bourns 10kΩ Slide Slide Potentiometer 1-Gang Through Hole, PTA4544-2015DPA103" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products