Bourns 10kΩ Rotary Potentiometer 1-Gang Panel Mount, 6538S-1-103

RS Stock No.:
8426996
Mfr. Prt No.:
6538S-1-103
Brand:
Bourns

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 8426996
Product description Bourns 10kΩ Rotary Potentiometer 1-Gang Panel Mount, 6538S-1-103
Manufacturer / Brand Bourns
Manufacturer part number 6538S-1-103
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
RS stock number 8426996
Product description Bourns 10kΩ Rotary Potentiometer 1-Gang Panel Mount, 6538S-1-103
Manufacturer / Brand Bourns
Manufacturer part number 6538S-1-103

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 22, 2024

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: MX


Product Details

6538 Series 22mm Single Turn Precision Potentiometer

6538 series 22mm single turn precision potentiometer with an infinite resolution element, a 1.0% standard linearity, 0.1% standard output smoothness and an extended temperature range of -65 to +125°C. The 6538 series precision potentiometer has an extended life of 20,000,000 shaft revolutions and molded-in rear terminals.


Specifications

Attribute Value
Brand Bourns
Element Material Conductive Plastic
Maximum Resistance 10 kΩ
Shaft Length 12.7 mm
Actuator Type Round Shaft
Series 6538
Mounting Type Panel Mount
Termination Style Solder Turret
Shaft Diameter 3.18 mm
Number of Gangs 1
Number of Turns 1
Potentiometer Type Rotary
Tolerance ±10 %
Power Rating 1 W
Checking stock...
IDR
1,256,896.87
Out of stock
Price Bag
Unit(s)Per Unit(IDR)
11,256,896.87
*price per unit indicative
"Bourns 10kΩ Rotary Potentiometer 1-Gang Panel Mount, 6538S-1-103" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products