TE Connectivity GA10K3MCD1 Thermistor 10kΩ, 0.5 x 155mm

RS Stock No.:
8937180
Mfr. Prt No.:
GA10K3MCD1
Brand:
TE Connectivity

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 8937180
Product description TE Connectivity GA10K3MCD1 Thermistor 10kΩ, 0.5 x 155mm
Manufacturer / Brand TE Connectivity
Manufacturer part number GA10K3MCD1
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
RS stock number 8937180
Product description TE Connectivity GA10K3MCD1 Thermistor 10kΩ, 0.5 x 155mm
Manufacturer / Brand TE Connectivity
Manufacturer part number GA10K3MCD1

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 18, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

TE Connectivity Polyimide Micro BetaCHIP NTC Thermistors (MCD)

TE Connectivity’s MEAS MCD series of NTC thermistor probes offer a rapid time response and are constructed with an NTC thermistor soldered to 38 AWG solid nickel bifilar with polyester insulation. The NTC thermistor is potted in a polyimide tube with a thermally conductive epoxy.

Ideal for use in the consumer goods and medical industries, suitable applications for these NTC probes include low volume flow sensors (liquid or gas), laboratory animal research, DNA research sensors, medical catheters, temperature control for bath showers and peltier temperature tracking sensors.

Rapid time response (200 milliseconds in liquids)
Small tip diameter
2Ω to 100kΩ resistance at 25°C
Supplied with a ±0.2°C tolerance at 25°C


Specifications

Attribute Value
Brand TE Connectivity
Temperature Coefficient Type NTC
Thermal Coefficient -4.39 %/°C
Resistance @ 25 °C 10 kΩ
Series Micro-BetaChip
Length 155 mm
Tolerance ±0.5 %
Dimensions 0.5 x 155 mm
Checking stock...
IDR
274,706.91
Out of stock
Price Bag
Unit(s)Per Unit(IDR)
1274,706.91
*price per unit indicative
"TE Connectivity GA10K3MCD1 Thermistor 10kΩ, 0.5 x 155mm" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda