RS PRO Spindle Lock 13.51mm, For Use With 3/8 in Bushes with 32 TPI White-Thread & 1/4 in Shaft

RS Stock No.:
4822450
Brand:
RS PRO

Technical Reference

Legislation and Compliance

RoHS Status: Non Compliant

Statement of Conformity

RS Components
Statement of Conformity

This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.

Compliant Product Details
RS stock number 4822450
Product description RS PRO Spindle Lock 13.51mm, For Use With 3/8 in Bushes with 32 TPI White-Thread & 1/4 in Shaft
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 19, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: TW


Product Details


Specifications

Attribute Value
Brand RS PRO
Length 13.51 mm
For Use With 3/8 in Bushes with 32 TPI White-Thread & 1/4 in Shaft
Accessory Type Spindle Lock
Checking stock...
IDR
307,222.81
Out of stock
Price Pack (1 Pack of 5)
Pack(s)Per Pack(IDR)Per Unit(IDR)
1307,222.8161,444.56
*price per unit indicative
"RS PRO Spindle Lock 13.51mm, For Use With 3/8 in Bushes with 32 TPI White-Thread & 1/4 in Shaft" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda