RS PRO Natural Bristle PCB and Flux Brush

RS Stock No.:
2299735
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
RS stock number 2299735
Product description RS PRO Natural Bristle PCB and Flux Brush
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 19, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: GB


Product Details

PCB Cleaning Brushes

Fine, natural bristle brushes with wooden handles, suitable for many applications, including applying liquid treatments to PCBs and removing solder flux


Specifications

Attribute Value
Type PCB and Flux Brush
Brand RS PRO
Bristle Material Natural
Diameter 11.6 mm
Material Natural Bristle
Length 107 mm
Handle Material Wood
Dimensions 11.6 x 107 mm
Bristle Length 34 mm
Checking stock...
IDR
166,355.54
Out of stock
Price Pack (1 Pack of 5)
Pack(s)Per Pack(IDR)Per Unit(IDR)
1166,355.5433,271.11
*price per unit indicative
"RS PRO Natural Bristle PCB and Flux Brush" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda