Weller 160 x 235mm PCB Holder, 327.6 x 162.5 x 88.9mm

RS Stock No.:
1628766
Mfr. Prt No.:
T0051502699N
Brand:
Weller
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
RS stock number 1628766
Product description Weller 160 x 235mm PCB Holder, 327.6 x 162.5 x 88.9mm
Manufacturer / Brand Weller
Manufacturer part number T0051502699N

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Jun 7, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: MX


Product Details

PCB Assembly Equipment

ESF130 PCB Holder

PCB Holder for placing components
Max size 160x235mm
Rotated through 360° in increments of 15°
Spring clamp


Specifications

Attribute Value
Brand Weller
Depth 162.5 mm
Height 88.9 mm
Dimensions 327.6 x 162.5 x 88.9 mm
Width 327.6 mm
Model Number ESF 120ESD
Maximum Board Size 160 x 235 mm
Checking stock...
IDR
1,625,480.33
Out of stock
Price Each
Unit(s)Per Unit(IDR)
11,625,480.33
*price per unit indicative
"Weller 160 x 235mm PCB Holder, 327.6 x 162.5 x 88.9mm" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda