TE Connectivity, AMP Superseal 1.5 Automotive Connector Plug 3 Way
- RS Stock No.:
- 3141261
- Mfr. Prt No.:
- 282105-1
- Brand:
- TE Connectivity

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance


EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.
Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.
RS definition of RoHS Compliance:
- The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
- and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering
The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:
Substance | Concentration |
Lead | 0.1% |
Mercury | 0.1% |
PBB (Polybrominated Biphenyls) | 0.1% |
PBDE ( Polybrominated Diphenyl Ethers) | 0.1% |
Hexavalent Chromium | 0.1% |
Cadmium | 0.01% |
DEHP (Bis (2-Ethylhexl) phthalate) | 0.1% |
BBP (Benzyl butyl phthalate) | 0.1% |
DBP (Dibutyl phthalate) | 0.1% |
DIBP (Diisobutyl phthalate) | 0.1% |
The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".
RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.
RS stock number | 3141261 |
Product description | TE Connectivity, AMP Superseal 1.5 Automotive Connector Plug 3 Way |
Manufacturer / Brand | TE Connectivity |
Manufacturer part number | 282105-1 |
RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 3141261 |
Product description | TE Connectivity, AMP Superseal 1.5 Automotive Connector Plug 3 Way |
Manufacturer / Brand | TE Connectivity |
Manufacturer part number | 282105-1 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Apr 18, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Product Details
TE Connectivity SUPERSEAL Connectors, 1.0 mm and 1.5 mm System
Developed to meet the constantly increasing needs and requirements for safety and reliability in the electrical connection field, these connectors fulfill all the requirements prescribed by the various automotive and industrial standards. Typical applications include various automotive sensor devices, oil pressure senders, water temperature monitoring or any application requiring waterproof protection to IP67.
TE Connectivity 1.5 Superseal Series, Connector Housings - AMP Superseal 1.5
Our range of TE Connectivity, PCB Connector Housings form part of the 1.5 superseal series. A typical applications for these types of housings are to provide a receptacle for connectors when they ate mounted to a printed circuit board. These types of fittings are an essential component that offer protection for the connection that it is housing.
Note
For Superseal series 1.5 contacts see 314-1334 , and range. For crimp tool see 314-1362 , and for secondary lock extraction tool see 368-4516
For suitable female housings see 314-1277 , and associated ranges.
Features and Benefits
Features and Benefits
Sturdy and reliable contacts
Double contact spring design
Secondary lock ensures correct and complete insertion of the contact
Silicone rubber seals
• Comprised of black 6.6 glass filled poly-amide
• 1 - 6 positions
• Plug housings for receptacle contacts, cap housings and tab contact variants
• Pre-assembled secondary lock
• Silicon rubber seals
• Panel or cable mount
• Temperature range of the 1.5 mm pitch superseal series is of -40 to +125°C
• Suitable for powertrain, security, and body & chassis systems
• Dielectric withstand voltage 1500 Vrms
Specifications
Attribute | Value |
Brand | TE Connectivity |
Depth | 42 mm |
Series | AMP Superseal 1.5 |
Number of Contacts | 3 |
Number of Rows | 1 |
Housing Material | Nylon |
Gender | Male |
Mounting Type | Cable Mount |