TE Connectivity, Timer Automotive Connector Plug 18 Way, Solder Termination

RS Stock No.:
6812809
Mfr. Prt No.:
967116-2
Brand:
TE Connectivity

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 6812809
Product description TE Connectivity, Timer Automotive Connector Plug 18 Way, Solder Termination
Manufacturer / Brand TE Connectivity
Manufacturer part number 967116-2
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
RS stock number 6812809
Product description TE Connectivity, Timer Automotive Connector Plug 18 Way, Solder Termination
Manufacturer / Brand TE Connectivity
Manufacturer part number 967116-2

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 22, 2024

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

TE Connectivity Multiple Contact Point System (MCP)

TE Connectivity MCP 2.8 Unsealed PCB Headers

MCP 2.8 unsealed PCB plug style headers made from black PA 66 GF13. Stock number 718-3859 is right angle mounting and can also be used with the TE Connectivity Junior Power Timer range of automotive connectors. These MCP 2.8 PCB automotive header connectors have tab contacts.


Specifications

Attribute Value
Brand TE Connectivity
Termination Method Solder
Colour Black
Type MCP Interconnection System
Depth 31 mm
Series Timer
Height 20.7 mm
Number of Contacts 18
Number of Rows 3
Width 37.7 mm
Contact Plating Silver
Housing Material Nylon
Contact Material Bronze Powder
Gender Male
Mounting Type Through Hole
Checking stock...
IDR
87,792.93
Out of stock
Price Box
Unit(s)Per Unit(IDR)
187,792.93
*price per unit indicative
"TE Connectivity, Timer Automotive Connector Plug 18 Way, Solder Termination" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products