TE Connectivity, Junior Power Timer Automotive Connector Socket 4 Way

RS Stock No.:
7186805
Mfr. Prt No.:
2-963207-1
Brand:
TE Connectivity

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 7186805
Product description TE Connectivity, Junior Power Timer Automotive Connector Socket 4 Way
Manufacturer / Brand TE Connectivity
Manufacturer part number 2-963207-1
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
RS stock number 7186805
Product description TE Connectivity, Junior Power Timer Automotive Connector Socket 4 Way
Manufacturer / Brand TE Connectivity
Manufacturer part number 2-963207-1

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Jan 11, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

TE Connectivity Junior Power Timer Connector Housings with Locking Mechanism

Junior Power Timer receptacle style connector housings for socket contacts. These Junior Power Timer receptacle housings have a 5mm centerline and an internal locking mechanism that ensures a robust and reliable connection during use.

Note

For contacts see 718-1187. Optional wire seals see 395-7599.

TE Connectivity Junior Power Timer Automotive Connectors


Specifications

Attribute Value
Brand TE Connectivity
Type Automotive connector housing
Depth 37.75 mm
Series Junior Power Timer
Height 19 mm
Number of Contacts 4
Number of Rows 1
Width 36.7 mm
Gender Female
Checking stock...
IDR
41,326.66
Out of stock
Price Each
Unit(s)Per Unit(IDR)
141,326.66
*price per unit indicative
"TE Connectivity, Junior Power Timer Automotive Connector Socket 4 Way" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda