TE Connectivity, AMPSEAL Automotive Connector Plug 14 Way

RS Stock No.:
7266982
Mfr. Prt No.:
776273-2
Brand:
TE Connectivity

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 7266982
Product description TE Connectivity, AMPSEAL Automotive Connector Plug 14 Way
Manufacturer / Brand TE Connectivity
Manufacturer part number 776273-2
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
RS stock number 7266982
Product description TE Connectivity, AMPSEAL Automotive Connector Plug 14 Way
Manufacturer / Brand TE Connectivity
Manufacturer part number 776273-2

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 26, 2024

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

TE Connectivity AMPSEAL

TE Connectivity AMPSEAL Plug Style Receptacle Housings

The 'AMPSEAL' range from TE Connectivity are a brilliant and rugged connector housing. They boast high reliability under high temperatures and even feature a IP67 rating. AMPSEAL connectors have a 2-piece contact hold design with secondary locking to prevent the contact from getting tore out under harsh conditions. These connectors accept a wire size of 0.5 to 1.25mm² .

Features and benefits:

• Rugged and highly reliable design
• IP67 rating to protect against the harshest of conditions
• Housed in a strong plastic
• 2-piece contact hold
• Integrated latch for mating
• Operating temperatures of -40°C to +125°C

Applications:

• Off-road automotive
• Heavy duty industrial use
• Agricultural applications

IP67 Rating:

An IP67 rating means this housing can withstand any dust (fully dust tight, even against sand) and can withhold an immersion in water for up-to 1m. It can also handle powerful water jets.


Specifications

Attribute Value
Brand TE Connectivity
Type Automotive connector housing
Depth 33.6 mm
Series AMPSEAL
Height 34.6 mm
Colour Natural
Number of Contacts 14
Number of Rows 3
Width 35.4 mm
Housing Material Glass Fibre Reinforced PBT
Gender Male
Mounting Type Cable Mount
Checking stock...
IDR
107,931.81
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1107,931.81
*price per unit indicative
"TE Connectivity, AMPSEAL Automotive Connector Plug 14 Way" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products