TE Connectivity, SUPERSEAL Automotive Connector Plug 34 Way, Solder Termination

RS Stock No.:
7267027
Mfr. Prt No.:
6437288-2
Brand:
TE Connectivity

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 7267027
Product description TE Connectivity, SUPERSEAL Automotive Connector Plug 34 Way, Solder Termination
Manufacturer / Brand TE Connectivity
Manufacturer part number 6437288-2
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
RS stock number 7267027
Product description TE Connectivity, SUPERSEAL Automotive Connector Plug 34 Way, Solder Termination
Manufacturer / Brand TE Connectivity
Manufacturer part number 6437288-2

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 12, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

TE Connectivity SUPERSEAL Connectors, 1.0 mm and 1.5 mm System

Developed to meet the constantly increasing needs and requirements for safety and reliability in the electrical connection field, these connectors fulfill all the requirements prescribed by the various automotive and industrial standards. Typical applications include various automotive sensor devices, oil pressure senders, water temperature monitoring or any application requiring waterproof protection to IP67.

TE Connectivity SUPERSEAL Series 1.0 Pin Headers

SUPERSEAL vertical mounting 1.0mm pin headers with IP 67 sealing, polyester housings and gold plated brass contacts. These SUPERSEAL automotive wire connectors are available with a choice of keying types and locking styles. For mateable plug housings see stock number 719-9671 typically.

Features and Benefits

Sturdy and reliable contacts
Double contact spring design
Secondary lock ensures correct and complete insertion of the contact
Silicone rubber seals


Specifications

Attribute Value
Brand TE Connectivity
Termination Method Solder
Type Header
Depth 36.5 mm
Series SUPERSEAL
Height 27.9 mm
Number of Contacts 34
Number of Rows 4
Width 45.5 mm
Minimum Operating Temperature -40 °C
Maximum Operating Temperature +125 °C
Contact Plating Gold over Nickel
Housing Material PET
Contact Material Brass
Gender Male
Mounting Type Through Hole
Checking stock...
IDR
213,556.04
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1213,556.04
*price per unit indicative
"TE Connectivity, SUPERSEAL Automotive Connector Plug 34 Way, Solder Termination" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda