TE Connectivity, Timer Automotive Connector Plug 12 Way

RS Stock No.:
9097491
Mfr. Prt No.:
1-967627-5
Brand:
TE Connectivity

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 9097491
Product description TE Connectivity, Timer Automotive Connector Plug 12 Way
Manufacturer / Brand TE Connectivity
Manufacturer part number 1-967627-5
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
RS stock number 9097491
Product description TE Connectivity, Timer Automotive Connector Plug 12 Way
Manufacturer / Brand TE Connectivity
Manufacturer part number 1-967627-5

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 12, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

TE Connectivity Multiple Contact Point System (MCP)

TE Connectivity Unsealed MCP 2.8mm Tab Housings

Unsealed MCP 2.8mm tab housings made from PA 66 GF13. These MCP 2.8mm tab housings accept a wire size of 2.5 mm2 FLR max and have various keying options (see table). For suitable mating MCP 2.8 receptacle housings see stock number 726-9045 typically and for secondary locking device see 726-9105 typically.


Specifications

Attribute Value
Brand TE Connectivity
Type Automotive connector housing
Depth 35.5 mm
Series Timer
Height 27.5 mm
Colour Grey
Number of Contacts 12
Number of Rows 3
Width 22.5 mm
Minimum Operating Temperature -40 °C
Maximum Operating Temperature +120 °C
Housing Material PA
Gender Male
Mounting Type In-Line Mount
Checking stock...
IDR
123,035.97
Out of stock
Price Pack (1 Pack of 5)
Pack(s)Per Pack(IDR)Per Unit(IDR)
1123,035.9724,607.19
*price per unit indicative
"TE Connectivity, Timer Automotive Connector Plug 12 Way" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda