TE Connectivity IEC Connector Snap-In Socket, 2P, Quick Connect Termination, 15A, 250 V

RS Stock No.:
7828114
Mfr. Prt No.:
6ESRMC2
Brand:
TE Connectivity

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 7828114
Product description TE Connectivity IEC Connector Snap-In Socket, 2P, Quick Connect Termination, 15A, 250 V
Manufacturer / Brand TE Connectivity
Manufacturer part number 6ESRMC2
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
RS stock number 7828114
Product description TE Connectivity IEC Connector Snap-In Socket, 2P, Quick Connect Termination, 15A, 250 V
Manufacturer / Brand TE Connectivity
Manufacturer part number 6ESRMC2

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Jan 13, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: US


Product Details

IEC appliance plugs with net filter

SR Series IEC Power Inlets C-14

A comprehensive range of snap-in and flange mount unfiltered C-14 power inlets with faston terminals, UL94V-0 rated thermoplastic housings, 250V maximum rated voltage.

IEC appliance inlet plugs with integral mains filter. Designed to filter out interference from mains, where capacitators alone could be found to be insufficient. Connection via type 6.35 mm (1/4") terminals.
Suitable isolating grommet: 544-112.


Specifications

Attribute Value
Brand TE Connectivity
Termination Method Quick Connect
Series SR Series
Pole Format 2P
Plug/Socket Socket
Voltage Rating 250 V
Maximum Operating Temperature +65 °C
Contact Plating Tin
Current Rating 15 A
Housing Material Thermoplastic
Contact Material Brass
Gender Male
Mounting Type Snap-In
Checking stock...
IDR
47,305.39
Out of stock
Price Each
Unit(s)Per Unit(IDR)
147,305.39
*price per unit indicative
"TE Connectivity IEC Connector Snap-In Socket, 2P, Quick Connect Termination, 15A, 250 V" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda