RS PRO DC Plug Rated At 2.0A, 16.0 V, Cable Mount, length 2.0m

RS Stock No.:
8840932
Brand:
RS PRO

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 8840932
Product description RS PRO DC Plug Rated At 2.0A, 16.0 V, Cable Mount, length 2.0m
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
RS stock number 8840932
Product description RS PRO DC Plug Rated At 2.0A, 16.0 V, Cable Mount, length 2.0m
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Feb 2, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: GB


Product Details

Plugs & Sockets

Miniature plugs suitable for powering portable radios, calculators plus test and measurement instruments from a fixed, low-voltage d.c. source. Chassis mounting sockets for the 2.1mm plugs and adaptor leads terminated with 2.1mm and 2.5mm plugs and sockets are also available. Contacts are nickel/silver plated brass.Connector bodies are moulded in ABS plastic

RS PRO Locking DC Plug with 2m Cord

From RS PRO, this lockable DC barrel-type power jack is a high-quality power connector solution, and comes complete with a pre-fitted cable.

The DC connector plug is has a sturdy ABS body and a nickel-plated brass contact for a dependable connection. The connector plug also features a crimp strain relief for securing the cable insulation, meaning this connector is securely terminated to the wire. This DC power connector is ideal for powering small appliances such as portable radios.

• Stock No. 884-0932 has a 2.5 mm locking DC plug and 2 m cord
• Stock No. 884-0941 has a 2.1 mm locking DC plug and 2 m cord

Features and Benefits

• Contact resistance 30 mΩ max.
• Current rating 2 Amps max. at 16 V dc
• Insulation resistance 100MΩ at 500 V dc
• Dielectric withstand voltage 500 V ac for 1 minute
• Power cords are 2 metres in length


Applications

Sometimes referred to as a barrel jack, this DC power plug is widely used in the powering and charging of smaller electronic appliances from common domestic mains points, or fixed low-voltage DC sources. Their simple sleeve and pin design makes them easy to connect, and they are usually attached to AC wall adaptors. They can often be found in;

• Laptops
• Wireless Speakers
• Radios and Sound Systems
• Games consoles

Why RS PRO?

RS PRO aims to be your go-to brand where dependability and affordability are a must. From must-have tools to component essentials, RS PRO employ vigorous in-house testing to assure maximum quality. Where you see the RS PRO brand, you know you're getting components you can trust.

When it comes to electronic connectors, RS PRO supplies a huge variety of solutions. Whether you're connecting industrial machinery in an automated factory or implementing IT solutions in a commercial office, RS PRO is with you every step of the way.

Features and Benefits:

• Contact resistance 30 mΩ max.
• Current rating 2 Amps max. at 16 V dc
• Insulation resistance 100MΩ at 500 V dc
• Dielectric withstand voltage 500 V ac for 1 minute
• Power cords are 2 metres in length

Available in this Range:

• Stock No. 884-0932 has a 2.5 mm locking DC plug and 2 m cord
• Stock No. 884-0941 has a 2.1 mm locking DC plug and 2 m cord


Specifications

Attribute Value
Brand RS PRO
Outer Diameter 5.5 mm
Series FC68147
Inner Diameter 2.5 mm
Length 2.0 m
Pin Diameter 2.5 mm
Width 9.0 mm
Voltage Rating 16.0 V
Maximum Cable Diameter 2.5 mm
Current Rating 2.0 A
DC Power Connector Type DC Plug
Mounting Type Cable Mount
Body Orientation Straight
Checking stock...
IDR
140,237.93
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1140,237.93
*price per unit indicative
"RS PRO DC Plug Rated At 2.0A, 16.0 V, Cable Mount, length 2.0m" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda