RS PRO DC Socket Rated At 5.0A, 12.0 V, Panel Mount, length 21.3mm, Nickel

RS Stock No.:
0487832
Brand:
RS PRO

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 0487832
Product description RS PRO DC Socket Rated At 5.0A, 12.0 V, Panel Mount, length 21.3mm, Nickel
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
RS stock number 0487832
Product description RS PRO DC Socket Rated At 5.0A, 12.0 V, Panel Mount, length 21.3mm, Nickel
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Jan 10, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: TW


Product Details

Plugs & Sockets

Miniature plugs suitable for powering portable radios, calculators plus test and measurement instruments from a fixed, low-voltage d.c. source. Chassis mounting sockets for the 2.1mm plugs and adaptor leads terminated with 2.1mm and 2.5mm plugs and sockets are also available. Contacts are nickel/silver plated brass.Connector bodies are moulded in ABS plastic

RS Pro Panel Mount DC Power Socket

Brought to you under the trust of the RS Pro brand, this panel mount socket is designed to couple with push-fit DC power plugs. It is ideal for powering small appliances such as portable radios. The socket has a sleeve/shunt function that permits automatic switchover from AC to DC when the plug is inserted or withdrawn. The split centre pins are shaped to hold the mating plug firmly. There are many types of DC Connectors, along with this one they are usually referred to as a Barrel Connector or a Tip Connector.

Note

Not to be used as mains connectors

Typical Applications

You’ll find that DC Power Sockets are usually embedded into small-medium electronic appliances which could be connected to a mains power supply. DC Power Sockets are designed to ensure a safe connection, with smooth disconnect and connect action which is why they are typically used to power and change particular portable computers, electronic instruments and sound systems.

Features and Benefits

• The maximum panel thickness is 3.1mm
• Contact resistance of 30mΩ Max
• Insulation resistance of 100MΩ @ 500Vdc
• Dielectric withstand of 500 V ac
• Contact Rating is 5 A, 12 V ac Resistive
• The contact material is a silver plated copper alloy, these materials combined have the advantages of the conductive copper and the bright and shiny surface of silver which gives an aesthetically pleasing finish. In addition to the look, the silver also provides a high corrosive resistance.
• A long shelf life of 10000 insertions and withdrawals
• Connector bodies are moulded in ABS plastic


Specifications

Attribute Value
Brand RS PRO
Length 21.3 mm
Voltage Rating 12.0 V
Contact Plating Nickel
Current Rating 5.0 A
DC Power Connector Type DC Socket
Contact Material Copper
Pin Diameter 2.5 mm
Mounting Type Panel Mount
Body Orientation Straight
Checking stock...
IDR
164,152.85
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1164,152.85
*price per unit indicative
"RS PRO DC Socket Rated At 5.0A, 12.0 V, Panel Mount, length 21.3mm, Nickel" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda