RS PRO 2P+E DIN 43650 B, Female Solenoid Valve Connector with Indicator Light, 110 V ac Voltage

RS Stock No.:
8118216
Brand:
RS PRO

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 8118216
Product description RS PRO 2P+E DIN 43650 B, Female Solenoid Valve Connector with Indicator Light, 110 V ac Voltage
Manufacturer / Brand RS PRO
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
RS stock number 8118216
Product description RS PRO 2P+E DIN 43650 B, Female Solenoid Valve Connector with Indicator Light, 110 V ac Voltage
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 25, 2024

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: IN


Product Details

Din Connector Sockets, 2 Pole plus Earth, Illuminated, Type B

A selection of 2 pole and earth illuminated DIN connector sockets in a variety of voltage ratings. These screw mount sockets are Type B with a PG9 gland size with a Nitrile/silicon gasket.

2 Pole + earth
Type B socket Type
Gland size PG-9
Contact resistance 20mΩ max.
Permissible Temperature 0 to 90°C
HV breakdown test 2KV AC for 1 minute


Specifications

Attribute Value
Brand RS PRO
Indicator Light Yes
Termination Method Screw
Series MER-209/SL
Cable Gland Size PG9
Pole Format 2P+E
Colour Transparent
Voltage Rating 110 V ac
Current Rating 10 A
Gender Female
Mounting Type Cable Mount
DIN 43650 Type DIN 43650 B
Checking stock...
IDR
207,052.86
Out of stock
Price Pack (1 Pack of 5)
Pack(s)Per Pack(IDR)Per Unit(IDR)
1207,052.8641,410.57
*price per unit indicative
"RS PRO 2P+E DIN 43650 B, Female Solenoid Valve Connector with Indicator Light, 110 V ac Voltage" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products