HARTING Han DD Heavy Duty Power Connector Insert, 24 contacts, 10A, Female

RS Stock No.:
1293118
Mfr. Prt No.:
09160243101
Brand:
HARTING

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1293118
Product description HARTING Han DD Heavy Duty Power Connector Insert, 24 contacts, 10A, Female
Manufacturer / Brand HARTING
Manufacturer part number 09160243101
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
RS stock number 1293118
Product description HARTING Han DD Heavy Duty Power Connector Insert, 24 contacts, 10A, Female
Manufacturer / Brand HARTING
Manufacturer part number 09160243101

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 22, 2024

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: RO


Product Details

Han DD® 10A Crimp Series

These Han DD® inserts are rated at 10A. They are intended for use with hoods and housings contained within ranges 5, 6, 7, & 8. These hood and housing ranges are associated to a specific Harting 'Size' number identifier. See the 'compatibility' table for details of this relationship, and stock numbers of hoods and housings that are typical of each range.

Han DD® Inserts

WARNING : These connectors should not be mated or unmated under electrical load. Connectors of the same or different types arranged in a line should be polarised to prevent the possibility of a wrong connection

APPROVALS : UL, CSA, SEV

High density
Poles: 24-108
Crimp contacts must be ordered separately (supplied in bags of 50)
Contacts have option of size and plating

L129310-01

Specifications

Attribute Value
Brand HARTING
Type Connector Insert
Series Han DD
Number of Contacts 24
Number of Rows 4
Voltage Rating 250 V
Current Rating 10 A
Gender Female
Body Orientation Straight
Checking stock...
IDR
353,689.08
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1353,689.08
*price per unit indicative
"HARTING Han DD Heavy Duty Power Connector Insert, 24 contacts, 10A, Female" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products