HARTING Han A Heavy Duty Power Connector Housing, Surface Mount

RS Stock No.:
8412079
Mfr. Prt No.:
09200100321
Brand:
HARTING
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
RS stock number 8412079
Product description HARTING Han A Heavy Duty Power Connector Housing, Surface Mount
Manufacturer / Brand HARTING
Manufacturer part number 09200100321

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 1, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DE


Product Details

Range 2 - (Harting Size 10A)

These hoods and housings are compatible with appropriate inserts from the Han A® D and Modular series. The 'compatibility' table details that relationship by indicating the specific Harting insert series, together with a stock number typical of each insert range.,If selecting inserts from the Modular series, please note that only one insert module may be accommodated within these size 10A housings.

Han 10A Metal Standard Hoods/Housings

A selection of metal Han A standard hoods and housings and covers with single or double lever locking system mechanisms, in straight or angled, high or low level variants as specified.


Specifications

Attribute Value
Brand HARTING
Type Base Panel
Series Han A
Manufacturer Size Code 10A
IP Rating IP65
Series Number 92000
Mounting Type Surface Mount
Checking stock...
IDR
450,817.22
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1450,817.22
*price per unit indicative
"HARTING Han A Heavy Duty Power Connector Housing, Surface Mount" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda