HARTING Han-Modular Heavy Duty Power Connector Module, 2 contacts, 70A, Male

RS Stock No.:
8430112
Mfr. Prt No.:
09140023041
Brand:
HARTING

Technical Reference


Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 8430112
Product description HARTING Han-Modular Heavy Duty Power Connector Module, 2 contacts, 70A, Male
Manufacturer / Brand HARTING
Manufacturer part number 09140023041
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
RS stock number 8430112
Product description HARTING Han-Modular Heavy Duty Power Connector Module, 2 contacts, 70A, Male
Manufacturer / Brand HARTING
Manufacturer part number 09140023041

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 2, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DE


Product Details

Harting Han® Modular

The Han-Modular series is a system consisting of insert modules and frames into which the insert modules fit. These in turn may be fitted to standard Han® housings. The system allows a variety of insert configurations within the one connector assembly. The Han-Modular system is designed to meet specific requirements of individual customers and offers flexibility when considering connections for signal, power & pneumatic lines when a solution is required with one connector Apart from the quality of the crimp connector, the right choice of the assembly tool is the basic element of a reliable connection. HARTING offers appropriate crimping tools for different levels of automation for all connectors.

Han 70A Crimp Modules

Han 70A crimp modules, part of the Han Modular range of connectors, offered in male and female variants, compatible with Han 70A modules with axial screw termination. These Han connectors feature 2 contacts and are rated at 70A, 1000V and feature a robust polycarbonate body.The contacts within these inserts can be removed without tooling.

Rated at 70A 1000V
Over 500 mating cycles
Operating temperature range -40 to +125° C


Specifications

Attribute Value
Brand HARTING
Termination Method Crimp
Type Connector Module
Series Han-Modular
Number of Contacts 2
Number of Rows 1
Series Number 0914
Voltage Rating 1 kV
Current Rating 70 A
Gender Male
Body Orientation Straight
Checking stock...
IDR
124,504.43
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1124,504.43
*price per unit indicative
"HARTING Han-Modular Heavy Duty Power Connector Module, 2 contacts, 70A, Male" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda