Type III+ Female 13A Crimp Contact for use with Type III+ Connectors

RS Stock No.:
3003620
Mfr. Prt No.:
163088-1
Brand:
TE Connectivity

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 3003620
Product description Type III+ Female 13A Crimp Contact for use with Type III+ Connectors
Manufacturer / Brand TE Connectivity
Manufacturer part number 163088-1
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
RS stock number 3003620
Product description Type III+ Female 13A Crimp Contact for use with Type III+ Connectors
Manufacturer / Brand TE Connectivity
Manufacturer part number 163088-1

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Jan 17, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

HD Crimp Contacts

Stamped and formed 2 piece crimp terminals.,Contact sizes 0.3 - 0.56 mm2 and 0.5 - 1.5 mm2 only available here.,Male crimps fit male inserts and female crimps fit female inserts only.,It is recommended that the contact extraction tool is used for conductors less than 0.75 mm2.


Specifications

Attribute Value
Brand TE Connectivity
Series Type III+
For Use With Type III+ Connectors
Accessory Type Crimp Contact
Range Multimate
Current Rating 13 A
Gender Female
Checking stock...
IDR
227,401.52
Out of stock
Price Pack (1 Pack of 10)
Pack(s)Per Pack(IDR)Per Unit(IDR)
1227,401.5222,740.15
*price per unit indicative
"Type III+ Female 13A Crimp Contact for use with Type III+ Connectors" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda