RS PRO 14-Way IDC Connector Plug for Cable Mount, 2-Row

RS Stock No.:
2391190
Brand:
RS PRO

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 2391190
Product description RS PRO 14-Way IDC Connector Plug for Cable Mount, 2-Row
Manufacturer / Brand RS PRO
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
RS stock number 2391190
Product description RS PRO 14-Way IDC Connector Plug for Cable Mount, 2-Row
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 22, 2024

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: TW


Product Details

Cable Mounting Plugs

Plugs with tin-plated solder bucket terminations, supplied with a shielded metal cover and rubber cable gland.


Specifications

Attribute Value
Brand RS PRO
Number of Contacts 14
Number of Rows 2
Minimum Operating Temperature -55.0 °C
Pitch 2.18 mm
Maximum Operating Temperature 105.0 °C
Contact Plating Tin
Current Rating 1 A
Housing Material Metal
Contact Material Brass
Gender Male
Mounting Type Cable Mount
Body Orientation Straight
Termination Method Solder
Checking stock...
IDR
82,338.65
Out of stock
Price Each
Unit(s)Per Unit(IDR)
182,338.65
*price per unit indicative
"RS PRO 14-Way IDC Connector Plug for Cable Mount, 2-Row" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products