Scame, ADVANCE 2 IP67 Blue Wall Mount 2P+E RCD Industrial Power Connector Socket, Rated At 16A, 230.0 V, 568.1683

RS Stock No.:
0410038
Brand:
RS PRO

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 0410038
Product description Scame, ADVANCE 2 IP67 Blue Wall Mount 2P+E RCD Industrial Power Connector Socket, Rated At 16A, 230.0 V, 568.1683
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
RS stock number 0410038
Product description Scame, ADVANCE 2 IP67 Blue Wall Mount 2P+E RCD Industrial Power Connector Socket, Rated At 16A, 230.0 V, 568.1683
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 2, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: IT


Product Details

PRO Wall mount industrial power connector

From the trusted brand RS PRO, comes a range of high quality wall mountable power connectors. Manufactured to industry standards these connectors are easy to assemble and are a fantastic industrial plug solution for powering tools and machinery at a range of different voltage requirements.

Features and benefits

  • Interlocked and RCD (Residual-current device) protected

  • IP67 Rated

  • Manufactured from self-extinguishing & shock resistant thermoplastic

  • Wall mountable

  • Red and blue colours offered in this range of power connectors

  • Voltage ratings of 415V and 230v offered in this range

  • Angled socket, allowing a more convenient connection

  • All models offered in the range are highly reliable and excellent quality

Applications

These Industrial connectors are widely used in a range of applications such as;

  • Providing power for machinery on construction sites

  • Woodworking machines

  • Maintenance workshops in the light industry

  • Powering lighting equipment in the sports and entertainment industry

What is ip67 rating?

P67 rating provides protection from total dust ingress and immersion between 15cm and 1 meter in depth.

Why choose RS PRO?

RS PRO is our own brand of high-quality products whilst bringing you great value for money. Our wide range of products have been engineered to meet high industry standards, so you are ensured reliable and robust solutions.


Specifications

Attribute Value
Brand RS PRO
Termination Method Pre-Wired
Current Rating 16 A
Series ADVANCE 2
Pole Format 2P+E
Colour Blue
IP Rating IP67
Plug/Socket Socket
Voltage Rating 230.0 V
Gender Female
Mounting Type Wall Mount
Checking stock...
IDR
5,848,666.40
Out of stock
Price Each
Unit(s)Per Unit(IDR)
15,848,666.40
*price per unit indicative
"Scame, ADVANCE 2 IP67 Blue Wall Mount 2P+E RCD Industrial Power Connector Socket, Rated At 16A, 230.0 V, 568.1683" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda