Scame IP66, IP67 Red Cable Mount 3P+N+E Industrial Power Connector Adapter Plug, Rated At 32A, 415.0 V,With Phase
- RS Stock No.:
- 7033811
- Brand:
- RS PRO

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance


EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.
Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.
RS definition of RoHS Compliance:
- The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
- and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering
The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:
Substance | Concentration |
Lead | 0.1% |
Mercury | 0.1% |
PBB (Polybrominated Biphenyls) | 0.1% |
PBDE ( Polybrominated Diphenyl Ethers) | 0.1% |
Hexavalent Chromium | 0.1% |
Cadmium | 0.01% |
DEHP (Bis (2-Ethylhexl) phthalate) | 0.1% |
BBP (Benzyl butyl phthalate) | 0.1% |
DBP (Dibutyl phthalate) | 0.1% |
DIBP (Diisobutyl phthalate) | 0.1% |
The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".
RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.
RS stock number | 7033811 |
Product description | Scame IP66, IP67 Red Cable Mount 3P+N+E Industrial Power Connector Adapter Plug, Rated At 32A, 415.0 V,With Phase |
Manufacturer / Brand | RS PRO |
RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 7033811 |
Product description | Scame IP66, IP67 Red Cable Mount 3P+N+E Industrial Power Connector Adapter Plug, Rated At 32A, 415.0 V,With Phase |
Manufacturer / Brand | RS PRO |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Mar 29, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Product Details
Scame cable mount industrial power connector with phase inverter
From Scame, comes a range of high-quality cable mounted industrial power connectors. Manufactured to industry standards these connectors are easy to assemble and are a fantastic industrial plug solution for powering tools and machinery at a range of different voltage requirements.
Features and benefits
- 7033767, 7033776, 7033779, 7033782 are IP44 Rated. 7033789, 7033795, 7033808, 7033811 are IP66 and IP67 rated
- Voltage ratings of 415V.
- 40 °C maximum operating temperature
- All models offered in the range are highly reliable and excellent quality
- Straight body orientation
- Constructed from a toughened engineering plastic
Applications
These Industrial connectors are widely used in a range of applications such as
- Providing power for machinery on construction sites
- Woodworking machines
- Maintenance workshops in the light industry
- Powering lighting equipment in the sports and entertainment industry
What are IP44, IP66 and IP67 ratings?
IP44 rating provides protection from tools and small wires greater than 1 millimetre as well as from water spray from any direction.
IP66 rating provides protection from tools and small wires greater than 1 millimetre as well as from water spray from any direction.
IP67 rating provides protection from total dust ingress and immersion between 15cm and 1 meter in depth.
Specifications
Attribute | Value |
Brand | RS PRO |
Phase Inverter | Yes |
Current Rating | 32 A |
Termination Method | Screw |
Pole Format | 3P+N+E |
Colour | Red |
IP Rating | IP66, IP67 |
Plug/Socket | Plug |
Minimum Operating Temperature | -25 |
Voltage Rating | 415.0 V |
Maximum Operating Temperature | +40 °C |
Gender | Male |
Mounting Type | Cable Mount |
Body Orientation | Straight |