Scame, Optima IP44 Red Cable Mount 6P+E Industrial Power Plug, Rated At 16A, 415.0 V

RS Stock No.:
8937925
Brand:
RS PRO

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 8937925
Product description Scame, Optima IP44 Red Cable Mount 6P+E Industrial Power Plug, Rated At 16A, 415.0 V
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
RS stock number 8937925
Product description Scame, Optima IP44 Red Cable Mount 6P+E Industrial Power Plug, Rated At 16A, 415.0 V
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 18, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

Red 6P+E, 6h, IP44 Rated Male Cable Mount Plug, 16A, and 32A, Optima-Seven

A series of Red 6 pole plus earth male cable mount plugs with hour position 6 h, offered in 16A, and 32A versions, voltage rating 346 V to 415 V, and IP44 rated. Featuring Twist lock mechanism, external gland, and nickel plated brass contacts. These male cable mount plugs are suitable for many electrical applications, motor control star/delta, and monitoring signals. All models are highly reliable and excellent quality.

APPROVALS : EN60309-1, 1/A1, 1/A2, CE

Features & Benefits

• Cable Mount 6P+E, 6 h
• 16A and 32A versions
• Voltage rating 346 V to 415 V
• IP44 rated


Specifications

Attribute Value
Brand RS PRO
Termination Method Screw
Current Rating 16 A
Series Optima
Pole Format 6P+E
Colour Red
IP Rating IP44
Plug/Socket Plug
Voltage Rating 415.0 V
Gender Male
Mounting Type Cable Mount
Body Orientation Straight
Checking stock...
IDR
926,178.70
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1926,178.70
*price per unit indicative
"Scame, Optima IP44 Red Cable Mount 6P+E Industrial Power Plug, Rated At 16A, 415.0 V" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda