Molex, KK 396 Female Crimp Terminal 22AWG 08-50-0108

RS Stock No.:
2454718
Mfr. Prt No.:
08-50-0108
Brand:
Molex

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 2454718
Product description Molex, KK 396 Female Crimp Terminal 22AWG 08-50-0108
Manufacturer / Brand Molex
Manufacturer part number 08-50-0108
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
RS stock number 2454718
Product description Molex, KK 396 Female Crimp Terminal 22AWG 08-50-0108
Manufacturer / Brand Molex
Manufacturer part number 08-50-0108

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Dec 25, 2024

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

18 to 26 AWG Crimp, Female, Connector Contacts

Molex, the 2478 and 2578 Series connector contacts feature a dual cantilever design. The square post contact area keeps contact with the male pin header through spring-like contact. A locking tang prevents terminal back out once loaded in housing.

3.96mm Molex KK Range

Features:

• Wire gauge of 18 to 26 AWG
• Brass or Phosphor Bronze material
• Tin or Gold Contact Plating

Applications:

• Automotive Industry
• Consumer Electronics
• Data/Computing
• Medical Industry
• Communications
• Networking


Specifications

Attribute Value
Brand Molex
Series Number 2578
Minimum Wire Size AWG 26 AWG
Minimum Wire Size mm² 0.1 mm²
Maximum Wire Size mm² 0.35 mm²
Maximum Wire Size AWG 22 AWG
Minimum Operating Temperature 0 °C
Termination Method Crimp
Series KK 396
For Use With KK 396 Connector Housing
Maximum Contact Resistance 10 mΩ
Maximum Operating Temperature +50 °C
Contact Plating Tin
Contact Material Brass
Gender Female
Checking stock...
IDR
142,860.18
Out of stock
Price Box (1 Box of 100)
Box(s)Per Box(IDR)Per Unit(IDR)
1142,860.181,428.60
*price per unit indicative
"Molex, KK 396 Female Crimp Terminal 22AWG 08-50-0108" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda