HellermannTyton Metallic 316 Stainless Steel Ladder Cable Tie, 230mm x 7 mm

RS Stock No.:
7056491
Mfr. Prt No.:
111-92080 MAT8SS7-SS316-ML
Brand:
HellermannTyton

Technical Reference


Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 7056491
Product description HellermannTyton Metallic 316 Stainless Steel Ladder Cable Tie, 230mm x 7 mm
Manufacturer / Brand HellermannTyton
Manufacturer part number 111-92080 MAT8SS7-SS316-ML
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
RS stock number 7056491
Product description HellermannTyton Metallic 316 Stainless Steel Ladder Cable Tie, 230mm x 7 mm
Manufacturer / Brand HellermannTyton
Manufacturer part number 111-92080 MAT8SS7-SS316-ML

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 22, 2024

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: GB


Product Details

MAT Stainless Steel Cable Ties

The MAT range of cable ties are manufactured from grade 316 stainless steel and are ideal for use in harsh conditions. These robust cable ties feature a ladder design and work on a ratchet system.

Features and Benefits

• Highly durable
• Easy to install either by hand or with a tensioning tool
• Marine grade 316 stainless steel
• Available in with or without a polyester coating that improves corrosion resistance

Applications

These cable ties can be used in all industries from mass transit, ship building, oil rigs, mining and chemical industry, theatres and exhibition halls. In the event of a fire, they ensure that cables will remain securely held in place and will not fall to block exits.


Specifications

Attribute Value
Brand HellermannTyton
Series MAT8SS7
Colour Metallic
Maximum Bundle Diameter 60 mm
Maximum Operating Temperature +538 °C
Quantity 100 pack
Width 7 mm
Tensile Strength 445 N
Minimum Operating Temperature -80 °C
Length 230 mm
Type Ladder
Material 316 Stainless Steel
Checking stock...
IDR
1,365,038.46
Out of stock
Price Bag (1 Bag of 100)
Bag(s)Per Bag(IDR)Per Unit(IDR)
11,365,038.4613,650.38
*price per unit indicative
"HellermannTyton Metallic 316 Stainless Steel Ladder Cable Tie, 230mm x 7 mm" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products