TE Connectivity, 0.140 Mate-N-LOK Male Crimp Terminal 10AWG 925713-1
- RS Stock No.:
- 6600965
- Mfr. Prt No.:
- 925713-1
- Brand:
- TE Connectivity
Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.
Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.
RS definition of RoHS Compliance:
- The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
- and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering
The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:
Substance | Concentration |
Lead | 0.1% |
Mercury | 0.1% |
PBB (Polybrominated Biphenyls) | 0.1% |
PBDE ( Polybrominated Diphenyl Ethers) | 0.1% |
Hexavalent Chromium | 0.1% |
Cadmium | 0.01% |
DEHP (Bis (2-Ethylhexl) phthalate) | 0.1% |
BBP (Benzyl butyl phthalate) | 0.1% |
DBP (Dibutyl phthalate) | 0.1% |
DIBP (Diisobutyl phthalate) | 0.1% |
The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".
RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.
RS stock number | 6600965 |
Product description | TE Connectivity, 0.140 Mate-N-LOK Male Crimp Terminal 10AWG 925713-1 |
Manufacturer / Brand | TE Connectivity |
Manufacturer part number | 925713-1 |
RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 6600965 |
Product description | TE Connectivity, 0.140 Mate-N-LOK Male Crimp Terminal 10AWG 925713-1 |
Manufacturer / Brand | TE Connectivity |
Manufacturer part number | 925713-1 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Jan 24, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Product Details
TE Connectivity .140 MATE-N-LOCK Housings
Internal equipment connection wire-to wire for discrete wire 6.09mm (.24 in) pitch,Contacts accept wire size range 20 - 10 AWG (.5 - 5 mm²)
Power Connectors
Crimp Contacts
For use with .140 MATE-N-LOCK pin and socket housings
Note
No insertion tool is recommended for the .140 MATE-AND-LOCK contacts because the contacts handle larger wire sizes
Fully polarized nylon housings
Low insertion/extraction forces
Contacts fully protected in housing
For suitable contacts see typically stock no 660-0952 pin contact, 660-0978 socket contact
Dual locking lances assure optimum contact stability
Brass or phosphor bronze
Specifications
Attribute | Value |
Brand | TE Connectivity |
Termination Method | Crimp |
Series | 0.140 Mate-N-LOK |
For Use With | 0.140 Mate-N-LOK Connector Housing |
Minimum Wire Size mm² | 2 mm² |
Maximum Wire Size mm² | 5 mm² |
Minimum Wire Size AWG | 14 AWG |
Maximum Wire Size AWG | 10 AWG |
Contact Plating | Tin |
Contact Material | Brass |
Gender | Male |