Molex, STANDARD .093″ Female Crimp Terminal 18AWG 02-09-1117

RS Stock No.:
6702241
Mfr. Prt No.:
02-09-1117
Brand:
Molex

Technical Reference


Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 6702241
Product description Molex, STANDARD .093" Female Crimp Terminal 18AWG 02-09-1117
Manufacturer / Brand Molex
Manufacturer part number 02-09-1117
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
RS stock number 6702241
Product description Molex, STANDARD .093" Female Crimp Terminal 18AWG 02-09-1117
Manufacturer / Brand Molex
Manufacturer part number 02-09-1117

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 26, 2024

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

Molex 2.36mm Diameter Standard .093" Pin and Socket Range

Power Connectors

Molex 2.36mm Diameter Pin and Receptacle Crimp Terminals

2.36mm diameter pin and receptacle crimp terminals with an industry standard size which allows them to be used in the 5.03mm pitch Standard .093" and 6.71mm pitch 3191 series connector housings. These crimp terminals can be used in either plug or receptacle housings for design flexibility and are available with a tin or gold plating and a range of wire sizes.

APPROVALS : UL (E29179); CSA (LR 19980); EAMCL

Application:

• Consumer Electronics
• Communications
• Networking
• Portable Devices


Specifications

Attribute Value
Brand Molex
Termination Method Crimp
Series STANDARD .093"
For Use With STANDARD .093" Connector Housing
Minimum Wire Size mm² 0.35 mm²
Maximum Wire Size mm² 0.8 mm²
Series Number 1381
Minimum Wire Size AWG 22 AWG
Maximum Wire Size AWG 18 AWG
Maximum Contact Resistance 10 mΩ
Minimum Operating Temperature -40 °C
Maximum Operating Temperature +105 °C
Contact Plating Tin
Contact Material Brass
Gender Female
Checking stock...
IDR
146,950.89
Out of stock
Price Pack (1 Pack of 100)
Pack(s)Per Pack(IDR)Per Unit(IDR)
1146,950.891,469.51
*price per unit indicative
"Molex, STANDARD .093" Female Crimp Terminal 18AWG 02-09-1117" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products