Molex, KK 254 Female Crimp Terminal 22AWG 08-55-0101

RS Stock No.:
6702266
Mfr. Prt No.:
08-55-0101
Brand:
Molex

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 6702266
Product description Molex, KK 254 Female Crimp Terminal 22AWG 08-55-0101
Manufacturer / Brand Molex
Manufacturer part number 08-55-0101
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
RS stock number 6702266
Product description Molex, KK 254 Female Crimp Terminal 22AWG 08-55-0101
Manufacturer / Brand Molex
Manufacturer part number 08-55-0101

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 19, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

2759 Series Crimp Terminals

KK 254 2759 Series crimp terminal contacts are for use with KK 2695 Series housings and KK 5051 Series housings on 22-30 AWG conductors. Suitable for use in a range of applications these connectors are robust and reliable for assurance when used in your design.

2759 Series Crimp Terminal contacts include:
670-2263 Hot Tin Dipped, on reel
170-7138 Hot Tin Dipped, bulk reel
172-9178 Hot Tin Dipped, loose
670-2266 Select Gold with Nickel overall, on reel
170-7139 Select Gold with Nickel overall, bulk reel
678-3149 Select Gold with Nickel overall, loose
670-2276 Select Gold with Gold Flash overall, on reel
170-7141 Select Gold with Gold Flash overall, bulk reel
678-3155 Select Gold with Gold Flash overall, loose

Appropriate tooling for 2759 Series Crimp Terminal contacts:
For Crimp Tool see stock number 663-4246
For Insertion Tool see stock number 710-6528
For Extraction Tool see stock number 173-3278


Specifications

Attribute Value
Brand Molex
Termination Method Crimp
Series KK 254
For Use With KK 254 Connector Housing
Minimum Wire Size mm² 0.05 mm²
Maximum Wire Size mm² 0.35 mm²
Series Number 2759
Minimum Wire Size AWG 30 AWG
Maximum Wire Size AWG 22 AWG
Maximum Contact Resistance 10 mΩ
Minimum Operating Temperature 0 °C
Maximum Operating Temperature +75 °C
Contact Plating Gold
Contact Material Brass
Gender Female
Checking stock...
IDR
177,683.66
Out of stock
Price Pack (1 Pack of 100)
Pack(s)Per Pack(IDR)Per Unit(IDR)
1177,683.661,776.84
*price per unit indicative
"Molex, KK 254 Female Crimp Terminal 22AWG 08-55-0101" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda