TE Connectivity, Mini-Universal MATE-N-LOK II Female Crimp Terminal 22AWG 794227-1

RS Stock No.:
6800862
Mfr. Prt No.:
794227-1
Brand:
TE Connectivity

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 6800862
Product description TE Connectivity, Mini-Universal MATE-N-LOK II Female Crimp Terminal 22AWG 794227-1
Manufacturer / Brand TE Connectivity
Manufacturer part number 794227-1
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
RS stock number 6800862
Product description TE Connectivity, Mini-Universal MATE-N-LOK II Female Crimp Terminal 22AWG 794227-1
Manufacturer / Brand TE Connectivity
Manufacturer part number 794227-1

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 22, 2024

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: US


Product Details

TE Connectivity Mini-Universal MATE-N-LOK Connector System

Power Connectors

TE Connectivity Mini Universal MATE-N-LOK Contacts & Crimp Tooling

A range of various TE Connectivity Mini Universal MATE-N-LOK Contacts & Crimp Tooling.


Specifications

Attribute Value
Brand TE Connectivity
Termination Method Crimp
Series Mini-Universal MATE-N-LOK II
For Use With Mini-Universal MATE-N-LOK II Connector Housing
Minimum Wire Size mm² 0.1 mm²
Maximum Wire Size mm² 0.4 mm²
Minimum Wire Size AWG 26 AWG
Maximum Wire Size AWG 22 AWG
Contact Plating Tin
Maximum Contact Resistance 20 mΩ
Contact Material Brass
Gender Female
Checking stock...
IDR
276,699.82
Out of stock
Price Pack (1 Pack of 100)
Pack(s)Per Pack(IDR)Per Unit(IDR)
1276,699.822,767.00
*price per unit indicative
"TE Connectivity, Mini-Universal MATE-N-LOK II Female Crimp Terminal 22AWG 794227-1" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products