TE Connectivity, CST-100 II Female Crimp Terminal 22AWG 1445336-1

RS Stock No.:
6827072
Mfr. Prt No.:
1445336-1
Brand:
TE Connectivity

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 6827072
Product description TE Connectivity, CST-100 II Female Crimp Terminal 22AWG 1445336-1
Manufacturer / Brand TE Connectivity
Manufacturer part number 1445336-1
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
RS stock number 6827072
Product description TE Connectivity, CST-100 II Female Crimp Terminal 22AWG 1445336-1
Manufacturer / Brand TE Connectivity
Manufacturer part number 1445336-1

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 14, 2024

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

TE Connectivity CST-100 II Crimp Contacts

CST-100 II crimp contacts with tin or gold plating.
For Crimp Tool see stock number 782-9123 .


Specifications

Attribute Value
Brand TE Connectivity
Termination Method Crimp
Series CST-100 II
For Use With CST-100 II Connector Housing
Minimum Wire Size mm² 0.1 mm²
Maximum Wire Size mm² 0.35 mm²
Minimum Wire Size AWG 26 AWG
Maximum Wire Size AWG 22 AWG
Minimum Operating Temperature -55 °C
Maximum Contact Resistance 10 mΩ
Maximum Operating Temperature +105 °C
Contact Plating Tin
Contact Material Phosphor Bronze
Gender Female
Checking stock...
IDR
119,259.93
Out of stock
Price Box (1 Box of 100)
Box(s)Per Box(IDR)Per Unit(IDR)
1119,259.931,192.60
*price per unit indicative
"TE Connectivity, CST-100 II Female Crimp Terminal 22AWG 1445336-1" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products