TE Connectivity, Dynamic 5000 Female Crimp Terminal 16AWG 1318986-6
- RS Stock No.:
- 7194575
- Mfr. Prt No.:
- 1318986-6
- Brand:
- TE Connectivity
Technical Reference
Legislation and Compliance
RoHS Status: Non Compliant
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 7194575 |
Product description | TE Connectivity, Dynamic 5000 Female Crimp Terminal 16AWG 1318986-6 |
Manufacturer / Brand | TE Connectivity |
Manufacturer part number | 1318986-6 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Nov 22, 2024 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Product Details
TE Connectivity Dynamic 5000 Series
TE Connectivity Dynamic 5000 Crimp Contacts
The D-5000 range of high current crimp receptacle and tab contacts are suitable for use in the Dynamic Series D-5000 housings. The contacts have a twist resistant box shape design and three points of contact for a reliable electrical performance. These Dynamic 5000 series connector crimp contacts are available with gold plating as standard for high reliability or tin plating for more economical market needs. Silver plated versions of these contacts are also available for use in high amperage applications. Available with a range of wire sizes from 20 AWG to 12 AWG these D-5000 crimp contacts offer the customer a wide choice depending on specifications, application and cost.
Note
For mating D-5200 Series Housings see stock number 680-1001 typical.
Features & Benefits
• Twist resistant box shape design
• Three points of contact for reliable electrical performance
• Manufactured from a high conductivity material to support current rating
• Gold plated versions for high reliability
• Silver plated versions for high amperage applications
• Wire range of wire sizes from 20 AWG to 12 AWG
Product Application Information
The Dynamic 5000 series connectors are designed for use with high current power line applications
Specifications
Attribute | Value |
Brand | TE Connectivity |
Termination Method | Crimp |
Series | Dynamic 5000 |
For Use With | Dynamic 5000 Connector Housing |
Minimum Wire Size mm² | 0.5 mm² |
Maximum Wire Size mm² | 1.25 mm² |
Minimum Wire Size AWG | 20 AWG |
Maximum Wire Size AWG | 16 AWG |
Minimum Operating Temperature | -55 °C |
Maximum Operating Temperature | +105 °C |
Contact Plating | Silver |
Contact Material | Copper Alloy |
Gender | Female |