Molex, CLIK-Mate Male Crimp Terminal 24AWG 502579-0000

RS Stock No.:
7206078
Mfr. Prt No.:
502579-0000
Brand:
Molex

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 7206078
Product description Molex, CLIK-Mate Male Crimp Terminal 24AWG 502579-0000
Manufacturer / Brand Molex
Manufacturer part number 502579-0000
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
RS stock number 7206078
Product description Molex, CLIK-Mate Male Crimp Terminal 24AWG 502579-0000
Manufacturer / Brand Molex
Manufacturer part number 502579-0000

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Jan 5, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: JP


Product Details

1.5mm Wire to Board Crimp Terminal - CLIK-Mate™ Series

1.5mm wire to board CLIK-Mate™ crimp terminal. These CLIK-Mate™ crimp terminals have a tuning-fork design that provides a low insertion force and a secure mating contact. The electrical rating for these crimp terminals is 100Vac/dc max, 2A max.

1.5mm Wire to Board - Molex CLIK-Mate™ Series


Specifications

Attribute Value
Brand Molex
Series CLIK-Mate
For Use With CLIK-Mate Connector Housing
Minimum Wire Size mm² 0.08 mm²
Maximum Wire Size mm² 0.2 mm²
Series Number 502579
Minimum Wire Size AWG 28 AWG
Maximum Wire Size AWG 24 AWG
Contact Plating Tin
Contact Material Copper Alloy
Gender Male
Termination Method Crimp
Checking stock...
IDR
72,374.10
Out of stock
Price Pack (1 Pack of 100)
Pack(s)Per Pack(IDR)Per Unit(IDR)
172,374.10723.74
*price per unit indicative
"Molex, CLIK-Mate Male Crimp Terminal 24AWG 502579-0000" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda