Molex, Mini KK Female Crimp Terminal 22AWG 08-70-0048

RS Stock No.:
7206634
Mfr. Prt No.:
08-70-0048
Brand:
Molex

Technical Reference


Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 7206634
Product description Molex, Mini KK Female Crimp Terminal 22AWG 08-70-0048
Manufacturer / Brand Molex
Manufacturer part number 08-70-0048
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
RS stock number 7206634
Product description Molex, Mini KK Female Crimp Terminal 22AWG 08-70-0048
Manufacturer / Brand Molex
Manufacturer part number 08-70-0048

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 22, 2024

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

KK Cat Ear Crimp Terminal, 5159 Series

A range of KK 254 Cat Ear Crimp Terminal contacts, 5159 Series, for 22-28 AWG conductors.
For use with KK 254 Crimp Socket Housings 2695 Series see stock number 679-5322 typical.
For use with KK 254 Crimp Housings 5051 Series see stock number 687-7954 typical.

Note

Brass contacts stock number 720-6646 are supplied loose.
Phosphor Bronze contacts stock number 720-6634 are supplied on a strip.
Brass contacts stock number 720-6643 are supplied on a strip.


Specifications

Attribute Value
Brand Molex
Termination Method Crimp
Series Mini KK
For Use With KK 254 and KK Connector Housings
Minimum Wire Size mm² 0.08 mm²
Maximum Wire Size mm² 0.35 mm²
Series Number 5159
Minimum Wire Size AWG 28 AWG
Maximum Wire Size AWG 22 AWG
Maximum Contact Resistance 40 mΩ
Minimum Operating Temperature -40 °C
Maximum Operating Temperature +105 °C
Contact Plating Tin
Contact Material Phosphor Bronze
Gender Female
Checking stock...
IDR
135,727.66
Out of stock
Price Pack (1 Pack of 100)
Pack(s)Per Pack(IDR)Per Unit(IDR)
1135,727.661,357.28
*price per unit indicative
"Molex, Mini KK Female Crimp Terminal 22AWG 08-70-0048" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products