Molex Male Crimp Terminal 18AWG 08-70-0002

RS Stock No.:
7206637
Mfr. Prt No.:
08-70-0002
Brand:
Molex

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 7206637
Product description Molex Male Crimp Terminal 18AWG 08-70-0002
Manufacturer / Brand Molex
Manufacturer part number 08-70-0002
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
RS stock number 7206637
Product description Molex Male Crimp Terminal 18AWG 08-70-0002
Manufacturer / Brand Molex
Manufacturer part number 08-70-0002

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Jan 5, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

Terminals, 5005 and 5006 Series

Molex 4.80mm (.189") Pitch Wire-to-Wire Range

Power Connectors

Male Contacts 5006 Series for use with Plug Housings stock number 670-6962 typical.
Female Contacts 5005 Series for use with Receptacle Housings stock number 670-6975 typical.


Specifications

Attribute Value
Brand Molex
Termination Method Crimp
Minimum Wire Size mm² 0.2 mm²
Maximum Wire Size mm² 0.8 mm²
Series Number 5006
Minimum Wire Size AWG 24 AWG
Maximum Wire Size AWG 18 AWG
Contact Plating Tin
Contact Material Brass
Gender Male
Checking stock...
IDR
186,494.42
Out of stock
Price Reel (1 Reel of 100)
Reel(s)Per Reel(IDR)Per Unit(IDR)
1186,494.421,864.94
*price per unit indicative
"Molex Male Crimp Terminal 18AWG 08-70-0002" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda