Molex, Mini-Fit Sr Female Connector Housing, 10mm Pitch, 3 Way, 1 Row
- RS Stock No.:
- 3424128
- Mfr. Prt No.:
- 42816-0312
- Brand:
- Molex
Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.
Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.
RS definition of RoHS Compliance:
- The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
- and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering
The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:
Substance | Concentration |
Lead | 0.1% |
Mercury | 0.1% |
PBB (Polybrominated Biphenyls) | 0.1% |
PBDE ( Polybrominated Diphenyl Ethers) | 0.1% |
Hexavalent Chromium | 0.1% |
Cadmium | 0.01% |
DEHP (Bis (2-Ethylhexl) phthalate) | 0.1% |
BBP (Benzyl butyl phthalate) | 0.1% |
DBP (Dibutyl phthalate) | 0.1% |
DIBP (Diisobutyl phthalate) | 0.1% |
The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".
RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.
RS stock number | 3424128 |
Product description | Molex, Mini-Fit Sr Female Connector Housing, 10mm Pitch, 3 Way, 1 Row |
Manufacturer / Brand | Molex |
Manufacturer part number | 42816-0312 |
RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 3424128 |
Product description | Molex, Mini-Fit Sr Female Connector Housing, 10mm Pitch, 3 Way, 1 Row |
Manufacturer / Brand | Molex |
Manufacturer part number | 42816-0312 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Nov 22, 2024 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Product Details
Power Connectors
Molex Mini-Fit Sr. Cable Receptacle Housings
Introducing the Mini-Fit series of plug housings from Molex. Versatile, durable and easily configurable for coupling connectors & PCBs together.
The Mini-Fit series of fittings compliments Molex's existing line of connectors, by adding a higher power system.
Molex Minifit Sr.™ Series
Features and benefits
• UL, CSA, TUV approved - giving you the reassurance of thorough testing of the components.
• Available in single/dual row configurations depending on your needs.
• Suitable for Wire to Wire & Wire to Board configurations.
• Compact significant power into a single connector (suitable for design engineers) without the need of multiple connectors.
• If a single row is already specced, no other certification is needed for a dual row.
• All Mini-Fit Sr. features UL94V-0 zero polyester, 10mm pitch. Positive mechanical latches to stop unintentional mounting disengagement.
• Fully isolated towers to prevent shorting or arcing.
• Panel mount ears for design flexibility. Extremely durable, featuring IP68 sealing protection (check product datasheet).
• The Mini-Fit Sr. Series has TPA security (terminal position assurance) which is a secondary locking device inserted into the housing to ensure that terminals are fully inserted and locked into the receptacle.
• Polarised so insertion can only be one direction. Eliminating terminal backouts.
• Headers are made of high temp for six glass filled nylon that is surface mount compatible.
• Surface mount compatibility includes PCB retention clips accomdating PCB board sizes such as .250" .125" .0.93" .0.62".
Applications
The Mini-Ft Sr. series is suited for high power, high current applications such as:
• Industrial networking equipment
• Power transmission
• Telecommunications
• Computer workstations
• Servers
• UPS systems
• Power supplies
• Generators
• Welding equipment
Specifications
Attribute | Value |
Brand | Molex |
Series | Mini-Fit Sr |
For Use With | Mini-Fit Sr. Receptacle |
Length | 33.5 mm |
Number of Contacts | 3 |
Number of Rows | 1 |
Width | 14.8 mm |
Pitch | 10 mm |
Housing Material | PET |
Gender | Female |
Mounting Type | Cable Mount |
Body Orientation | Straight |