TE Connectivity, AMPMODU HE13/HE14 Female Connector Housing, 2.54mm Pitch, 24 Way, 2 Row

RS Stock No.:
5093287
Mfr. Prt No.:
1-281839-2
Brand:
TE Connectivity

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 5093287
Product description TE Connectivity, AMPMODU HE13/HE14 Female Connector Housing, 2.54mm Pitch, 24 Way, 2 Row
Manufacturer / Brand TE Connectivity
Manufacturer part number 1-281839-2
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
RS stock number 5093287
Product description TE Connectivity, AMPMODU HE13/HE14 Female Connector Housing, 2.54mm Pitch, 24 Way, 2 Row
Manufacturer / Brand TE Connectivity
Manufacturer part number 1-281839-2

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 22, 2024

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

TE Connectivity AMPMODU HE14 Interconnect System

The AMPMODU interconnect system is the signal standard for automation and control applications and is both reliable and economical. The AMPMODU HE14 interconnect system has a 2.54mm centreline and consists of IDC receptacle assemblies for terminating discrete wires or ribbon cable, shrouded headers, receptacle housings and crimp contacts. When combined, these connectors can be used in a wide variety of industrial applications and systems.

Crimp Socket Shells

Designed to locate/lock with shrouded headers
Accepts crimp terminals stock no. 532-456
Access window for removing terminals


Specifications

Attribute Value
Brand TE Connectivity
Series AMPMODU HE13/HE14
For Use With Modular Headers and Plug to IEC 60603-8 Series
Length 30.48 mm
Number of Contacts 24
Number of Rows 2
Width 7.62 mm
Pitch 2.54 mm
Housing Material Glass Fibre Reinforced PET
Gender Female
Mounting Type Cable Mount
Body Orientation Straight
Checking stock...
IDR
105,624.23
Out of stock
Price Pack (1 Pack of 10)
Pack(s)Per Pack(IDR)Per Unit(IDR)
1105,624.2310,562.42
*price per unit indicative
"TE Connectivity, AMPMODU HE13/HE14 Female Connector Housing, 2.54mm Pitch, 24 Way, 2 Row" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products