Molex Female Connector Housing, 2mm Pitch, 3 Way, 1 Row

RS Stock No.:
6706990
Mfr. Prt No.:
51005-0300
Brand:
Molex

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 6706990
Product description Molex Female Connector Housing, 2mm Pitch, 3 Way, 1 Row
Manufacturer / Brand Molex
Manufacturer part number 51005-0300
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
RS stock number 6706990
Product description Molex Female Connector Housing, 2mm Pitch, 3 Way, 1 Row
Manufacturer / Brand Molex
Manufacturer part number 51005-0300

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Dec 26, 2024

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: JP


Product Details

Molex 51005 Series (0.079in./2.00mm)

Power Connectors

Recepticale Housings, 51005 Series

Mates with 51006 Series plugs or 51005 Series receptacles, use with 50013 Series female terminals or 50012 Series male terminals.


Specifications

Attribute Value
Brand Molex
Width 2.7 mm
Pitch 2 mm
Housing Material PBT
Gender Female
Mounting Type Cable Mount
Body Orientation Straight
For Use With Wire-to-Wire Receptacle
Length 8.6 mm
Number of Contacts 3
Number of Rows 1
Checking stock...
IDR
28,005.63
Out of stock
Price Pack (1 Pack of 10)
Pack(s)Per Pack(IDR)Per Unit(IDR)
128,005.632,800.56
*price per unit indicative
"Molex Female Connector Housing, 2mm Pitch, 3 Way, 1 Row" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda