Molex, SL Female Connector Housing, 2.54mm Pitch, 5 Way, 1 Row

RS Stock No.:
6795921
Mfr. Prt No.:
50-57-9405
Brand:
Molex

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 6795921
Product description Molex, SL Female Connector Housing, 2.54mm Pitch, 5 Way, 1 Row
Manufacturer / Brand Molex
Manufacturer part number 50-57-9405
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
RS stock number 6795921
Product description Molex, SL Female Connector Housing, 2.54mm Pitch, 5 Way, 1 Row
Manufacturer / Brand Molex
Manufacturer part number 50-57-9405

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 22, 2024

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: US


Product Details

2.54mm Molex C-Grid/SL Series

Molex SL 70066 Series Connector Housings

The Stackable Linear (SL) 70066 Series of 2.54mm pitch receptacle connector housings from Molex have been designed for low power and wire to board and wire to wire applications across a number of different industries. The SL range offers both flexibility in the design and configuration fittings and can be used in high vibration environments.

Note

For Version D see stock number 670-3890

Features and Benefits

• 2.54mm pitch
• 2 to 25 circuits
• Dual and single row housing
• High temperature headers enable the use of reflow ovens in fixing headers to the PCB
• Black in colour
• Stackable housing


Specifications

Attribute Value
Brand Molex
Series SL
For Use With SL Connector
Length 12.67 mm
Number of Contacts 5
Number of Rows 1
Width 6.58 mm
Pitch 2.54 mm
Housing Material Nylon
Gender Female
Mounting Type Panel Mount
Body Orientation Straight
Checking stock...
IDR
41,326.66
Out of stock
Price Pack (1 Pack of 10)
Pack(s)Per Pack(IDR)Per Unit(IDR)
141,326.664,132.67
*price per unit indicative
"Molex, SL Female Connector Housing, 2.54mm Pitch, 5 Way, 1 Row" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products