TE Connectivity, Micro MATE-N-LOK Male Connector Housing, 3mm Pitch, 6 Way, 2 Row

RS Stock No.:
6802133
Mfr. Prt No.:
794616-6
Brand:
TE Connectivity

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 6802133
Product description TE Connectivity, Micro MATE-N-LOK Male Connector Housing, 3mm Pitch, 6 Way, 2 Row
Manufacturer / Brand TE Connectivity
Manufacturer part number 794616-6
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
RS stock number 6802133
Product description TE Connectivity, Micro MATE-N-LOK Male Connector Housing, 3mm Pitch, 6 Way, 2 Row
Manufacturer / Brand TE Connectivity
Manufacturer part number 794616-6

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Jan 10, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details

TE Connectivity Micro MATE-N-LOK 3mm Connector System

The Micro MATE-N-LOK 3mm connector system is a wire-to-wire and wire-to-board connector system with contacts on a 3mm centreline and a maximum current rating of 5A. This connector system consists of plug and receptacle for wire-to-wire and wire to panel configurations and PCB headers for wire to board connections. When combined these connectors can be used in a wide range of industrial and consumer applications. The Micro MATE-N-LOK 3 mm connector range includes versions with a low profile 4.7 mm mating height making them ideal for use in LED lighting applications

Power Connectors

TE Connectivity Micro MATE-N-LOK 3mm Free Hanging Cable Mount Plug Housings

A range of TE Connectivity Micro MATE-N-LOK 3mm centre line free hanging sing e and double row cable mount plug housings for wire-to-wire applications. These Micro MATE-N-LOK 3mm plug housings are made from black UL 94V-0 nylon with polarization to assist mating alignment and locking tabs to ensure secure mating retention. For suitable pin contacts see stock number 720-2165 typically. For mating connectors see Micro MATE-N-LOK 3mm receptacle housings, stock number 495-9063 typically.

2-6 contact positions - single row
2-24 contact positions - double row


Specifications

Attribute Value
Brand TE Connectivity
Series Micro MATE-N-LOK
For Use With Centerline Soft Shell Pin & Socket Connector
Number of Contacts 6
Number of Rows 2
Pitch 3 mm
Housing Material Nylon
Gender Male
Body Orientation Straight
Checking stock...
IDR
36,396.83
Out of stock
Price Bag (1 Bag of 5)
Bag(s)Per Bag(IDR)Per Unit(IDR)
136,396.837,279.37
*price per unit indicative
"TE Connectivity, Micro MATE-N-LOK Male Connector Housing, 3mm Pitch, 6 Way, 2 Row" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda