TE Connectivity, Economy Power Male Connector Housing, 3.96mm Pitch, 4 Way, 1 Row
- RS Stock No.:
- 7121202
- Mfr. Prt No.:
- 1-1123722-4
- Brand:
- TE Connectivity
Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.
Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.
RS definition of RoHS Compliance:
- The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
- and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering
The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:
Substance | Concentration |
Lead | 0.1% |
Mercury | 0.1% |
PBB (Polybrominated Biphenyls) | 0.1% |
PBDE ( Polybrominated Diphenyl Ethers) | 0.1% |
Hexavalent Chromium | 0.1% |
Cadmium | 0.01% |
DEHP (Bis (2-Ethylhexl) phthalate) | 0.1% |
BBP (Benzyl butyl phthalate) | 0.1% |
DBP (Dibutyl phthalate) | 0.1% |
DIBP (Diisobutyl phthalate) | 0.1% |
The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".
RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.
RS stock number | 7121202 |
Product description | TE Connectivity, Economy Power Male Connector Housing, 3.96mm Pitch, 4 Way, 1 Row |
Manufacturer / Brand | TE Connectivity |
Manufacturer part number | 1-1123722-4 |
RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 7121202 |
Product description | TE Connectivity, Economy Power Male Connector Housing, 3.96mm Pitch, 4 Way, 1 Row |
Manufacturer / Brand | TE Connectivity |
Manufacturer part number | 1-1123722-4 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Jan 4, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Product Details
TE Connectivity 3.96 mm EP (Economy Power) Interconnection System
EP (Economy Power) wire to board power connectors with a 3.96 mm centreline for use in power circuit applications that need a large current carrying capacity. The EP connector system has a 250VAC voltage rating up to 7.5A and consists of receptacle housings and PCB headers
Power Connectors
Housings
TE Connectivity's range of EP (Economy Power) housings are 3.96mm pitch crimp housings for the 1-1123722-x series. They're made from a brilliant nylon material and accommodate wire sizes from 16 to 22 AWG. Not to mention, these EP series have an audible locking latch, so you can clearly understand when you get a successful mate. The EP housings have asymmetrical terminals to prevent mis-mating.
Features and benefits:
• Made from a strong Nylon
• Audible 'click' sound after successful mate
• Polarisation helps to prevent misalignment
• Compatible with other brands for retrofit applications
• Terminal position assurance (TPA) devices for EP
• 16-22 AWG wire size accepted
• Locking capabilities help prevent unmating during shock and vibration
• -25°C to 105°C operating temperatures
• 250 VAC to 600 VAC voltage rating up to 11A
Applications:
• HVAC
• Commercial and building equipment
• Vending machines
• Coin changers
• Arcade machines
• Lighting
• Industrial machinery
• Household appliances
Need crimp contacts?
683-1295 – Crimp termination, 18-22 AWG
745-5104 – Crimp termination, 18-22 AWG
Specifications
Attribute | Value |
Brand | TE Connectivity |
Series | Economy Power |
For Use With | Wire-to-Board Economy Power Connector |
Length | 15.78 mm |
Number of Contacts | 4 |
Number of Rows | 1 |
Width | 10.5 mm |
Pitch | 3.96 mm |
Housing Material | Nylon |
Gender | Male |
Body Orientation | Straight |