TE Connectivity, 0.64 III/1.0 III Male Connector Housing, 2.2mm Pitch, 8 Way, 2 Row

RS Stock No.:
7121769
Mfr. Prt No.:
1717103-1
Brand:
TE Connectivity

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 7121769
Product description TE Connectivity, 0.64 III/1.0 III Male Connector Housing, 2.2mm Pitch, 8 Way, 2 Row
Manufacturer / Brand TE Connectivity
Manufacturer part number 1717103-1
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
RS stock number 7121769
Product description TE Connectivity, 0.64 III/1.0 III Male Connector Housing, 2.2mm Pitch, 8 Way, 2 Row
Manufacturer / Brand TE Connectivity
Manufacturer part number 1717103-1

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 22, 2024

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

TE Connectivity Automotive Connectors

TE Connectivity 0.64 III Series 2.2mm Plug Housings for Crimp Receptacles

0.64 III series plug style housings for crimp receptacles with a 2.2mm centreline. These 0.64 III series cable mount wire to wire plug style crimp housings are made frrom natural PBT GF and have polarization and latching. Stock number 712-1533 is a 0.64 III/1.0 III 35 way plug housing wth 28 contacts on a 2.2mm centreline and 7 on a 2.2mm centreline.
For suitable crimp socket contacts see stock number 712-1823 typically.
Stock number 712-1533 mates with 025/040 series cap housing, stock number 719-9703
Stock number 712-1769 mates with 025 series cap housings, stock number 712-1220 and 712-1472
Stock number 712-1772 mates with 025 series cap housing, stock number 719-9166


Specifications

Attribute Value
Brand TE Connectivity
Series 0.64 III/1.0 III
For Use With PCB Connector
Length 15.8 mm
Number of Contacts 8
Number of Rows 2
Width 21 mm
Pitch 2.2 mm
Housing Material Polyamide
Gender Male
Mounting Type Cable Mount
Body Orientation Straight
Checking stock...
IDR
127,441.35
Out of stock
Price Bag (1 Bag of 10)
Bag(s)Per Bag(IDR)Per Unit(IDR)
1127,441.3512,744.14
*price per unit indicative
"TE Connectivity, 0.64 III/1.0 III Male Connector Housing, 2.2mm Pitch, 8 Way, 2 Row" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products