Molex, STANDARD .093″ Male Connector Housing, 5.03mm Pitch, 15 Way, 3 Row

RS Stock No.:
7976588
Mfr. Prt No.:
03-09-2159
Brand:
Molex

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 7976588
Product description Molex, STANDARD .093" Male Connector Housing, 5.03mm Pitch, 15 Way, 3 Row
Manufacturer / Brand Molex
Manufacturer part number 03-09-2159
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
RS stock number 7976588
Product description Molex, STANDARD .093" Male Connector Housing, 5.03mm Pitch, 15 Way, 3 Row
Manufacturer / Brand Molex
Manufacturer part number 03-09-2159

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 22, 2024

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: US


Product Details

Molex 2.36mm Diameter Standard .093" Pin and Socket Range

Power Connectors

2.36mm Diameter Standard .093" Pin and Socket Housings - 1375 Series


Specifications

Attribute Value
Brand Molex
Series STANDARD .093"
For Use With Crimp Terminal 1189, Crimp Terminal 1190, Crimp Terminal 1433, Crimp Terminal 1973, Crimp Terminal 2151, Crimp Terminal 2273, Crimp Terminal 2870, Crimp Terminal 2871, Crimp Terminal 4272, Crimp Terminal 4550, Crimp Terminal 6271, Female Crimp Terminal 1381, Male Crimp Terminal 1380, Male Crimp Terminal 1434
Length 42.4 mm
Number of Contacts 15
Number of Rows 3
Width 18.7 mm
Pitch 5.03 mm
Housing Material Nylon
Gender Male
Mounting Type Panel Mount
Body Orientation Straight
Checking stock...
IDR
74,052.34
Out of stock
Price Pack (1 Pack of 5)
Pack(s)Per Pack(IDR)Per Unit(IDR)
174,052.3414,810.47
*price per unit indicative
"Molex, STANDARD .093" Male Connector Housing, 5.03mm Pitch, 15 Way, 3 Row" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products