TE Connectivity, Commercial MATE-N-LOK, 4 Way, 1 Row, Straight PCB Header
- RS Stock No.:
- 0471430
- Mfr. Prt No.:
- 350211-1
- Brand:
- TE Connectivity
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 0471430 |
Product description | TE Connectivity, Commercial MATE-N-LOK, 4 Way, 1 Row, Straight PCB Header |
Manufacturer / Brand | TE Connectivity |
Manufacturer part number | 350211-1 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Jan 21, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Product Details
Power Connectors
TE Connectivity 5.08 mm Commercial MATE-N-LOK Vertical PCB Header Connectors
Commercial MATE-N-LOK vertical mounting PCB header connectors with a 5.08mm pitch for use in wire to board applications. These Commercial MATE-N-LOK PCB headers are precision moulded to exacting tolerances and have built in contact stabilisation and self-aligning features. The housings are made from nylon and are fully polarized to prevent mis-mating. These Commercial MATE-N-LOK PCB headers feature integral detent lock or positive locking devices which hold the mating connection together under severe conditions of vibration and shock. The contacts have “clean” design without any sharp projections to impede insertion or damage the housings.
TE Connectivity Commercial MATE-N-LOK Range
Features and Benefits
• Precision moulded to exacting tolerances
• Contact stabilization and self-aligning features
• Polarization to prevent mismating
• Detent and positive locking latches for secure mating connection
• Clean contact design
• Low insertion and extraction force
Specifications
Attribute | Value |
Brand | TE Connectivity |
Termination Method | Solder |
Series | Commercial MATE-N-LOK |
Pitch | 5.08 mm |
Contact Plating | Tin |
Contact Material | Phosphor Bronze |
Shrouded/Unshrouded | Shrouded |
Number of Contacts | 4 |
Number of Rows | 1 |
Current Rating | 13.0 A |
Mounting Type | Through Hole |
Body Orientation | Straight |