RS PRO Heat Shrink Tubing, Black 19mm Sleeve Dia. x 6m Length 2:1 Ratio
- RS Stock No.:
- 0389690
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
RS stock number | 0389690 |
Product description | RS PRO Heat Shrink Tubing, Black 19mm Sleeve Dia. x 6m Length 2:1 Ratio |
Manufacturer / Brand | RS PRO |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Apr 19, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Product Details
RS Pro Heat Shrink Tubing Ratio 2:1
This RS Pro, flexible heat shrinkable tubing has a low shrink temperature and is ideal for using with delicate or temperature sensitive equipment. It is ideal for general purpose applications such as wire insulation and protection, reinforcement of terminations and joints, cable bundling and colour coding.
Features and Benefits
• Heat shrink ratio of 2:1
• Flexible polyolefin tubing
• Shrinks at low temperature
• Ideal for delicate or temperature sensitive equipment
• Operating temperature -55°C to +105°C
• Heat Shrink temperature: 90°C
• Easy to store, access and dispense
• Supplied on small reels within the box
What does a heat shrink ratio of 2:1 mean?
A ratio of 2:1 means when the tube is heated it shrinks to half of its original diameter.
How can I shrink the tubing?
A heat gun or a heat shrink oven are ideal ways to shrink your tubing. Before heating always check to ensure you know the correct heating temperature of your tubing.
Remember to ensure all health and safety precautions have been taken prior to using a heating device.
Specifications
Attribute | Value |
Brand | RS PRO |
Colour | Black |
Flame Retardant | No |
Sleeve Diameter | 19 mm |
Sleeve Length | 6 m |
Shrunk Diameter | 9.5 mm |
Sleeve Type | Heat Shrink |
Adhesive Lined | No |
Shrink Ratio | 2:1 |
Halogen Free | No |
Standards Met | ELV, RoHS Compliant, SFP (R4-0580) |
Material | Polyolefin |