RS PRO 4-pin PCB Terminal Block, 5.08mm Pitch

RS Stock No.:
1444058
Brand:
RS PRO

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1444058
Product description RS PRO 4-pin PCB Terminal Block, 5.08mm Pitch
Manufacturer / Brand RS PRO
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
RS stock number 1444058
Product description RS PRO 4-pin PCB Terminal Block, 5.08mm Pitch
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 24, 2024

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details


Specifications

Attribute Value
Brand RS PRO
Width 15.05 mm
Termination Method Screw
Type Clamp Terminal Block
Depth 18.1 mm
Voltage Rating 450 V
Pitch 5.08 mm
Current Rating 15 A
Colour Green
Length 20.3 mm
Number of Contacts 4
Number of Rows 1
Material Nylon 66
Gender Female
Mounting Type Through Hole
Body Orientation Straight
Checking stock...
IDR
6,475,908.60
Out of stock
Price Box (1 Box of 500)
Box(s)Per Box(IDR)Per Unit(IDR)
16,475,908.6012,951.82
*price per unit indicative
"RS PRO 4-pin PCB Terminal Block, 5.08mm Pitch" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products