TE Connectivity Buchanan 2-pin PCB Terminal Strip, 5.08mm Pitch

RS Stock No.:
7176659
Mfr. Prt No.:
282847-2
Brand:
TE Connectivity

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 7176659
Product description TE Connectivity Buchanan 2-pin PCB Terminal Strip, 5.08mm Pitch
Manufacturer / Brand TE Connectivity
Manufacturer part number 282847-2
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
RS stock number 7176659
Product description TE Connectivity Buchanan 2-pin PCB Terminal Strip, 5.08mm Pitch
Manufacturer / Brand TE Connectivity
Manufacturer part number 282847-2

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 5, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

TE Connectivity TERMI-BLOK Series 5.08mm PCB Terminal Block with 35° Wire Entry

TERMI-BLOK Series 5.08mm pitch PCB terminal block connectors with a 35° angled wire entry and board interlocking. These TERMI-BLOK vertical mount PCB terminal blocks have M3 screw clamp terminals which accept a wire size range of 30 to 12 AWG.
Part numbers X-282847-X are made from green polyamide 6.6 GF
Part numbers X-1546074-X are made from black polyamide 6.6 GF

TE Connectivity 5.08mm TERMI-BLOK PCB Terminal Block Connectors


Specifications

Attribute Value
Brand TE Connectivity
Termination Method Screw
Type PCB Terminal Block
Depth 12.5 mm
Series Buchanan
Colour Green
Length 10.16 mm
Number of Contacts 2
Number of Rows 1
Width 15 mm
Voltage Rating 300 V ac
Pitch 5.08 mm
Current Rating 17.5 A
Mounting Type Through Hole
Body Orientation Angled
Checking stock...
IDR
10,279.22
Out of stock
Price Each
Unit(s)Per Unit(IDR)
110,279.22
*price per unit indicative
"TE Connectivity Buchanan 2-pin PCB Terminal Strip, 5.08mm Pitch" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda