Phoenix Contact 24V dc DPDT Interface Relay Module DIN Rail Mount, RIF-1-RSC-LDP-24DC/2X21

RS Stock No.:
1750523
Mfr. Prt No.:
2903350
Brand:
Phoenix Contact

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1750523
Product description Phoenix Contact 24V dc DPDT Interface Relay Module DIN Rail Mount, RIF-1-RSC-LDP-24DC/2X21
Manufacturer / Brand Phoenix Contact
Manufacturer part number 2903350
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
RS stock number 1750523
Product description Phoenix Contact 24V dc DPDT Interface Relay Module DIN Rail Mount, RIF-1-RSC-LDP-24DC/2X21
Manufacturer / Brand Phoenix Contact
Manufacturer part number 2903350

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Feb 12, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details

Phoenix Contact RIF-1-RSC


Specifications

Attribute Value
Brand Phoenix Contact
Minimum Operating Temperature -40 °C
Series RIF-1-RSC-LDP-24DC/2X21
Height 89 mm
Maximum Operating Temperature +70 °C
Length 16 mm
Coil Voltage 24 V dc
Life 3 x 10^7 (Mechanical) cycles
Dimensions 16 x 75 x 89 mm
Mounting Type DIN Rail
Maximum Input Voltage 24 V dc
Input Current 18 mA
Switching Voltage 250 V ac/dc
Operating Temperature Range -40 → +70 °C
Contact Configuration DPDT
Depth 75 mm
Terminal Type Screw
Contact Material Silver Alloy
Special Features IP20 Relay Base, Safe Isolation
Standards Met DIN EN 50178, UL 94
Relay Switching Classification Pre-Assembled Relay Module
Number of Poles 2
Checking stock...
IDR
176,739.65
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1176,739.65
*price per unit indicative
"Phoenix Contact 24V dc DPDT Interface Relay Module DIN Rail Mount, RIF-1-RSC-LDP-24DC/2X21" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda