ABB 24V ac/dc SPNO Interface Relay Module DIN Rail Mount
- RS Stock No.:
- 5141083
- Mfr. Prt No.:
- 1SNA607002R0700
- Brand:
- ABB
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
RS stock number | 5141083 |
Product description | ABB 24V ac/dc SPNO Interface Relay Module DIN Rail Mount |
Manufacturer / Brand | ABB |
Manufacturer part number | 1SNA607002R0700 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Jan 1, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: FR
Product Details
Specifications
Attribute | Value |
Brand | ABB |
Turn Off Time | 7 ms |
Height | 67 mm |
Length | 65.5 mm |
Turn On Time | 5 ms |
Input Current | 33 mA |
Contact Configuration | SPNO |
Coil Voltage | 24 V ac/dc |
Dimensions | 65.5 x 9 x 67 mm |
Mounting Type | DIN Rail |
Depth | 9 mm |